
Dual N-Channel Power MOSFET featuring 30V drain-to-source breakdown voltage and 6.4A continuous drain current. Offers low 20mΩ drain-to-source resistance and 1.28W power dissipation. Packaged in a narrow SOIC-8 body with a tape and reel configuration for 2500 units. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTMD4820NR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMD4820NR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 940pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.28W |
| Radiation Hardening | No |
| Rds On Max | 20mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9.4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD4820NR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
