
Dual N-Channel Power MOSFET, 40V Vds, 7.4A ID, featuring 25mR Rds On at 10V Vgs. Logic-level gate drive with a 1.8V threshold voltage. SOIC-8 narrow body package with 2.1W max power dissipation. Operates from -55°C to 150°C, with fast switching characteristics including 4ns fall time. RoHS compliant and supplied on 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NTMD5838NLR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMD5838NLR2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Dual |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 785pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 11ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD5838NLR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.