
Dual N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 6A continuous drain current. Offers low 32mΩ drain-source on-resistance. Designed for surface mount applications in an SO-8 package, with a maximum power dissipation of 2W. Includes 45ns fall time and 950pF input capacitance, operating from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTMD6N03R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMD6N03R2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 32mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 32MR |
| Fall Time | 45ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 950pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.29W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMD6N03R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
