Dual asymmetric N-channel power MOSFET with a 30 V drain-to-source rating in a 5 x 6 mm PQFN8 Power Clip package. The device integrates a 57 A Q1 FET and a 165 A Q2 FET, with maximum RDS(on) of 5.0 mΩ and 1.0 mΩ at 10 V gate drive. It supports gate-to-source ratings of ±20 V for Q1 and +16/-12 V for Q2 and operates from -55 °C to 150 °C junction temperature. Typical applications include DC-DC converters and system voltage rails. The part is Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFD001N03P9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NTMFD001N03P9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.