
Dual N-Channel Power MOSFET with Integrated Schottky 30V,, DFN8 5x6, 1.27P (SO8FL-Dual-Asymmetrical), 1500-REEL
Onsemi NTMFD4901NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 17.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.