This device is a dual N-channel power MOSFET with an integrated Schottky diode in a compact SO8FL package. It is rated for 30 V operation, with a high-side continuous drain current up to 18 A and a low-side continuous drain current up to 23 A. The MOSFETs are optimized for reduced power loss and low parasitic inductance, with maximum on-resistance values down to 6.5 mΩ for the top FET and 4.1 mΩ for the bottom FET at 10 V gate drive. The part is specified for junction temperatures from -55 °C to 150 °C and is described as Pb-free, halogen-free/BFR-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFD4902NF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFD4902NF technical specifications.
| Transistor Type | Dual N-Channel MOSFET with Integrated Schottky |
| Drain-to-Source Voltage | 30V |
| Continuous Drain Current High-Side | 18A |
| Continuous Drain Current Low-Side | 23A |
| On-Resistance High-Side at VGS=10V | 6.5mΩ |
| On-Resistance High-Side at VGS=4.5V | 10mΩ |
| On-Resistance Low-Side at VGS=10V | 4.1mΩ |
| On-Resistance Low-Side at VGS=4.5V | 6.2mΩ |
| Gate-to-Source Voltage | ±20V |
| Junction Temperature Range | -55 to 150°C |
| Threshold Voltage | 1.2 to 2.2V |
| Input Capacitance High-Side | 1150pF |
| Input Capacitance Low-Side | 1590pF |
| Total Gate Charge High-Side at VGS=10V | 19.1nC |
| Total Gate Charge Low-Side at VGS=10V | 24.9nC |
| Reverse Recovery Charge High-Side | 12nC |
| Reverse Recovery Charge Low-Side | 24nC |
| Gate Resistance | 0.8Ω |
| RoHS | Compliant |
| Pb-free | Yes |
| Halogen Free | Yes |
| Bfr Free | Yes |
Download the complete datasheet for Onsemi NTMFD4902NF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.