Sign in to ask questions about the Onsemi NTMFD4902NFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFD4902NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 13.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.16W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFD4902NFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
