The NTMFD4902NFT3G is a 2 N-Channel MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 13.3A. It is packaged in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.16W. The NTMFD4902NFT3G is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi NTMFD4902NFT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFD4902NFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 13.3A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.16W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFD4902NFT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.