This 2 N-Channel JFET has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1.15W. It features a continuous drain current of 13.7A and a drain to source voltage of 30V. The device is packaged in a DFN package and is lead free and halogen free. It is also RoHS compliant and suitable for surface mount applications.
Onsemi NTMFD4C20NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 13.7A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 970pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFD4C20NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.