Onsemi NTMFD4C50NT1G technical specifications.
| Package/Case | DFN |
| Drain to Source Voltage (Vdss) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFD4C50NT1G to view detailed technical specifications.
No datasheet is available for this part.