Dual N-Channel Power MOSFET 40 V, 145A, 2.65mΩ, 1500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |