The NTMFS4108NT3G is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 96.2W and a DC rated voltage of 30V. The device features a drain to source breakdown voltage of 30V and a drain to source resistance of 3.4R. It is lead free and RoHS compliant, packaged in a tape and reel format with 5000 units per package.
Onsemi NTMFS4108NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 13.5A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.4R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96.2W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Rds On Max | 2.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
