
The NTMFS4122NT1G is an N-Channel Junction Field-Effect Transistor (JFET) with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 9.1A and a maximum power dissipation of 900mW. The device is packaged in a lead-free SO-8 package and is RoHS compliant. The JFET features a drain to source breakdown voltage of 30V and a drain to source resistance of 6mR.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4122NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 9.1A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.31nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.