
Power MOSFET 30V 23A 6 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NTMFS4122NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 9.1A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.31nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4122NT3G to view detailed technical specifications.
No datasheet is available for this part.