7800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 488AA-01, DFN6, SOIC-8
Onsemi NTMFS4708NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 7.8A |
| Current Rating | 11.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 970pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4708NT3G to view detailed technical specifications.
No datasheet is available for this part.