
Power MOSFET 30V 53A 10 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Onsemi NTMFS4744NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 83ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47.2W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.
