
The NTMFS4744NT3G is a surface-mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 7A and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 10mR and a maximum power dissipation of 47.2W. It is packaged in a lead-free DFN6 package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi NTMFS4744NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4744NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 83ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 47.2W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.2W |
| Rds On Max | 7.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4744NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
