
Single N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and 58.5A continuous drain current. Offers a low 6.95mΩ drain-source on-resistance at a 10V gate-source voltage. This component is housed in a compact DFN 5x6 package with a 1.27mm pitch, designed for efficient power management with a maximum power dissipation of 38.5W. Operating across a wide temperature range from -55°C to 150°C, it boasts fast switching characteristics with turn-on delay of 13.3ns and fall time of 3.8ns.
Sign in to ask questions about the Onsemi NTMFS4821NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4821NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 58.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.95mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 10.8MR |
| Element Configuration | Single |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.1mm |
| Input Capacitance | 1.4nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 870mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 38.5W |
| Radiation Hardening | No |
| Rds On Max | 6.95mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.6ns |
| Turn-On Delay Time | 13.3ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4821NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.