
The NTMFS4823NT3G is an N-channel junction field-effect transistor with a breakdown voltage of 30V and a continuous drain current of 30A. It features a drain to source resistance of 10.6mR and a gate to source voltage of 16V. The device is packaged in a DFN package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 32.5W.
Onsemi NTMFS4823NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 795pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32.5W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.43W |
| Rds On Max | 10.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4823NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.