
Single N-Channel MOSFET featuring 30V drain-to-source breakdown voltage and 2mΩ Rds On. This component offers a continuous drain current of 26A and a maximum power dissipation of 125W. Designed with a DFN 5x6 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 25ns turn-on delay and a 17ns fall time.
Sign in to ask questions about the Onsemi NTMFS4833NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4833NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Breakdown Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 5.6nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Nominal Vgs | 1.5V |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.35W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 25ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4833NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.