
Single N-Channel Power MOSFET 30V, 130A, 3mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Onsemi NTMFS4834NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Element Configuration | Single |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Nominal Vgs | 1.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.31W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
No datasheet is available for this part.
