
Single N-Channel Power MOSFET 30V, 104A, 3.5mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Onsemi NTMFS4835NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 16ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
