
The NTMFS4836NT1G is an N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 55.6W and a maximum drain to source breakdown voltage of 30V. The device is packaged in a surface mount DFN package and is lead free. It has a maximum continuous drain current of 90A and a maximum drain to source resistance of 4mR. The MOSFET has an input capacitance of 2.677nF and a turn-off delay time of 20ns.
Sign in to ask questions about the Onsemi NTMFS4836NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4836NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.677nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55.6W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.25W |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4836NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.