The NTMFS4839NT1G is an N-CHANNEL MOSFET with a continuous drain current of 64A and a drain to source breakdown voltage of 30V. It has a drain to source resistance of 5.5mR and a maximum operating temperature of 150°C. The device is lead free and RoHS compliant, and is packaged in a tape and reel format with 1500 units per package.
Onsemi NTMFS4839NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.588nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.17W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4839NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
