The NTMFS4839NT3G is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 41.7W and a maximum continuous drain current of 64A. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 5.5mR. It is packaged in a DFN package and is RoHS compliant.
Sign in to ask questions about the Onsemi NTMFS4839NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4839NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 64A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.588nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.17W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4839NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.