
Single N-Channel Power MOSFET featuring 30V drain-source breakdown voltage and a maximum continuous drain current of 57A. Achieves a low 7mΩ maximum drain-source on-resistance. This component is housed in a compact DFN 5x6 package with a 1.27mm pitch, measuring 5.1mm in length, 6.1mm in width, and 1.1mm in height. It operates across a temperature range of -55°C to 150°C and offers a maximum power dissipation of 41.7W. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NTMFS4841NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4841NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 57A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Element Configuration | Single |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.436nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41.7W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 15.5ns |
| Turn-On Delay Time | 13.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4841NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
