
Power MOSFET 30V 100A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4846NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 32.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55.5W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.9W |
| Radiation Hardening | No |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34.2ns |
| Turn-On Delay Time | 10.7ns |
| RoHS | Compliant |
No datasheet is available for this part.