
The NTMFS4847NAT3G is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 48.4W and a continuous drain current of 85A. The device is lead free and RoHS compliant, packaged in a tape and reel with 5000 units per package. The transistor has an input capacitance of 2.614nF and a fall time of 8.7ns, with a turn-off delay time of 21ns and a turn-on delay time of 17.7ns.
Onsemi NTMFS4847NAT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.614nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48.4W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 17.7ns |
| RoHS | Compliant |
No datasheet is available for this part.