
Power MOSFET 30V 71A 5.1 mOhm Single N-Channel SO-8 FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4849NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 71A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.04nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42.4W |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.7W |
| Rds On Max | 5.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
