The NTMFS4849NT3G is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 42.4W and a maximum drain to source breakdown voltage of 30V. The device features a drain to source resistance of 5.1mR and a continuous drain current of 71A. It is lead free and RoHS compliant, packaged in a tape and reel format with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4849NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 71A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.04nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42.4W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.7W |
| Rds On Max | 5.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18.2ns |
| RoHS | Compliant |
No datasheet is available for this part.