
N-channel enhancement mode power MOSFET featuring 30V drain-source voltage and 22.5A continuous drain current. This surface-mount component utilizes a lead-frame SMT package family, specifically SO-FL, with a 5-pin configuration (4+Tab) and flat leads. Key electrical characteristics include a maximum drain-source on-resistance of 3 mOhm at 10V, typical gate charge of 49.5 nC at 10V, and typical input capacitance of 3233 pF at 12V. The device offers a maximum power dissipation of 7230 mW and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS4898NFT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SO |
| Package/Case | SO-FL |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 22.5A |
| Maximum Drain Source Resistance | 3@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|49.5@10VnC |
| Typical Gate Charge @ 10V | 49.5nC |
| Typical Input Capacitance @ Vds | 3233@12VpF |
| Maximum Power Dissipation | 7230mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTMFS4898NFT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NTMFS4898NFT3G
This update to PD20029 identifies recommended replacement devices for discontinued MOSFETs NTMFS4897NFT3G and NTMFS4898NFT3G.