
N-Channel Power MOSFET featuring 30V drain-source voltage and 75A continuous drain current. Offers a low 5mΩ maximum drain-source on-resistance. Packaged in a 5x6mm DFN with a 1.27mm pitch, this component operates from -55°C to 150°C and supports a gate-source voltage up to 20V. Key switching characteristics include a 4.2ns fall time and 12.6ns turn-on delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4899NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5MR |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12.6ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
