Single N-Channel Power MOSFET 30V, 75A, 5mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4899NFT3G technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.6nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12.6ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.