
Single N-Channel Power MOSFET featuring 30V Drain to Source Breakdown Voltage and 48A Continuous Drain Current. This component offers a low 5.6mΩ Rds On Max and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include 1.264nF Input Capacitance and switching times like 9.5ns Turn-On Delay Time and 6.2ns Fall Time. Packaged in a TO-252-3 (SO-8FL) surface-mount package, this RoHS compliant device is supplied on a 1500-piece reel.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4925NT1G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 1.264nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 23.2W |
| Rds On Max | 5.6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.4ns |
| Turn-On Delay Time | 9.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
