
The NTMFS4927NCT1G is a single junction field-effect transistor from Onsemi, packaged in a lead-free DFN package. It can handle a maximum continuous drain current of 38A and a maximum drain to source voltage of 30V. The transistor has a maximum power dissipation of 20.8W and operates within a temperature range of -55°C to 150°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi NTMFS4927NCT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4927NCT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 913pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20.8W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4927NCT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.