Sign in to ask questions about the Onsemi NTMFS4927NCT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4927NCT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 913pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20.8W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4927NCT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.