Single N-Channel Power MOSFET featuring 30V drain-to-source breakdown voltage and 38A continuous drain current. Offers a low 7.3mΩ drain-to-source on-resistance at a 10V gate-source voltage. This component operates within a -55°C to 150°C temperature range and is housed in a compact DFN5 5x6 package. Key switching characteristics include a 4.4ns fall time and 9.2ns turn-on delay time.
Sign in to ask questions about the Onsemi NTMFS4927NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4927NT1G technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 913pF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 20.8W |
| Radiation Hardening | No |
| Rds On Max | 7.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9.2ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4927NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
