
Single N-Channel Power MOSFET featuring 30V drain-to-source breakdown voltage and 147A continuous drain current. Offers a low 2mΩ drain-to-source resistance at a 10V gate-source voltage. This component is housed in a compact DFN5 5x6 package with a 1.27mm pitch, designed for efficient power management. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 930mW. RoHS compliant and lead-free, it is supplied on a 1500-piece tape and reel.
Onsemi NTMFS4934NT1G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 147A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Element Configuration | Single |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 5.505nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 930mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.72W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39.3ns |
| Turn-On Delay Time | 20ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
