
N-channel enhancement mode power MOSFET featuring a 30V drain-source voltage and 21.8A continuous drain current. This single-element transistor is housed in a 5-pin SO-FL lead-frame SMT package with a 1.27mm pin pitch, measuring 4.9mm x 5.9mm x 1.05mm. Key electrical characteristics include a maximum gate-source voltage of ±20V, a maximum drain-source on-resistance of 3.2 mOhm at 10V, and a maximum power dissipation of 8700mW. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTMFS4935NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4935NT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SO |
| Package/Case | SO-FL |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 21.8A |
| Maximum Gate Threshold Voltage | 2.2V |
| Maximum Drain Source Resistance | 3.2@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|49.4@10VnC |
| Typical Gate Charge @ 10V | 49.4nC |
| Typical Input Capacitance @ Vds | 3579@15VpF |
| Maximum Power Dissipation | 8700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTMFS4935NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.