Sign in to ask questions about the Onsemi NTMFS4937NCT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4937NCT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 10.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.516nF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.6W |
| Rds On Max | 4mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4937NCT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.