Single N-Channel Power MOSFET 30V, 70A, 4.5mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
Onsemi NTMFS4937NT1G technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.516nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Nominal Vgs | 1.63V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 920mW |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.63V |
| RoHS | Compliant |
No datasheet is available for this part.
