
N-channel Power MOSFET, single quad drain triple source configuration, with a maximum drain-source voltage of 30V and continuous drain current of 15A. Features a low drain-source on-resistance of 6.2 mOhm at 10V. Housed in a 5-pin SO-FL surface-mount package with flat leads, measuring 4.9mm x 5.9mm x 1.05mm. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTMFS4941NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4941NT1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SO |
| Package/Case | SO-FL |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 15A |
| Maximum Drain Source Resistance | 6.2@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|25.5@10VnC |
| Typical Gate Charge @ 10V | 25.5nC |
| Typical Input Capacitance @ Vds | 1650@15VpF |
| Maximum Power Dissipation | 7200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NTMFS4941NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.