
The NTMFS4943NT3G is a single N-channel MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 41A. It has a maximum power dissipation of 22.3W and is packaged in a lead-free DFN package. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The MOSFET has an input capacitance of 1.401nF and a maximum on-resistance of 7.2mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS4943NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4943NT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 41A |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.401nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22.3W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4943NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.