The NTMFS4946NT1G is an N-channel junction field-effect transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum drain to source breakdown voltage of 30V and a continuous drain current of 100A. The device is packaged in a lead-free DFN6 package and is RoHS compliant. The transistor has a maximum power dissipation of 890mW and a maximum Rds on of 3.4mR.
Sign in to ask questions about the Onsemi NTMFS4946NT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4946NT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 9.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.25W |
| Radiation Hardening | No |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24.6ns |
| Turn-On Delay Time | 18.9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4946NT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.