
Single N-Channel Power MOSFET 30V, 48A, 6mΩ Power MOSFET 30V 48A 6mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTMFS4955NT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4955NT3G technical specifications.
| Continuous Drain Current (ID) | 48A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6MR |
| Element Configuration | Single |
| Fall Time | 6.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.264nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 920mW |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.7W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4955NT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.