Onsemi NTMFS4965NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.1nF |
| Mount | Surface Mount |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4965NFT1G to view detailed technical specifications.
No datasheet is available for this part.