The NTMFS4982NFT1G is an N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 207A and a drain to source resistance of 1.4mR. The device is packaged in a DFN package and is RoHS compliant. The MOSFET has a maximum power dissipation of 1.5W and a turn-off delay time of 34.3ns.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4982NFT1G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 207A |
| Drain to Source Resistance | 1.4mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34.3ns |
| Turn-On Delay Time | 17.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
