The NTMFS4983NFT3G is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.7W and a continuous drain current of 106A. The device is packaged in a DFN package and is lead-free. It is RoHS compliant and has a maximum input capacitance of 3.25nF.
Sign in to ask questions about the Onsemi NTMFS4983NFT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTMFS4983NFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 106A |
| Fall Time | 10.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.7ns |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTMFS4983NFT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.