The NTMFS4985NFT1G is a 65A N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.63W and is packaged in a Tape and Reel format. The device is RoHS compliant and features a maximum Rds On of 3.4mR. It has a fall time of 6ns and a turn-off delay time of 21ns, with a turn-on delay time of 11ns.
Checking distributor stock and pricing after the page loads.
Onsemi NTMFS4985NFT1G technical specifications.
| Continuous Drain Current (ID) | 65A |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.63W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.