
Single N-Channel Power MOSFET 30V, 65A, 3.4mΩ, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL
Onsemi NTMFS4985NFT3G technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 22.73W |
| Number of Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.